MP6551GQB-Z

Monolithic Power Systems (MPS)
946-MP6551GQB-Z
MP6551GQB-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5V -14V, 5A H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
H-Bridge Motor Driver
5 A
- 40 C
+ 125 C
SMD/SMT
QFN-14
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.92 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6551
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6551 14V 5A H-Bridge Motor Drivers

Monolithic Power Systems (MPS) MP6551 14V 5A H-Bridge Motor Drivers offer a 2.5V to 14V input voltage range ideal to operate battery power sources, including single-cell lithium-ion batteries dual-cell lithium-ion batteries, and 3-cell to 6-cell alkaline batteries.

In Stock: 2.278

Stock:
2.278 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,822 € 82,20 €
0,773 € 193,25 €
0,743 € 371,50 €
0,737 € 737,00 €
0,691 € 1.727,50 €
Full Reel (Order in multiples of 5000)
0,674 € 3.370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6551GQB-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 2.5V -14V, 5A H-bridge motor driver