MP5461GC-Z

Monolithic Power Systems (MPS)
946-MP5461GC-Z
MP5461GC-Z

Mfr.:

Description:
Switching Voltage Regulators Dual Input, 4-Switch Integrated Buck-Boost Converter with Input ORing and Selection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
CSP-12
Buck-Boost
3.3 V
500 mA
1 Output
2.5 V
5.5 V
200 uA
1.8 MHz
MP5461
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V, 4.2 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Integrated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,828 € 2.484,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,89 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5461GC-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators Dual Input, 4-Switch Integrated Buck-Boo