MP1922GV-Z

Monolithic Power Systems (MPS)
946-MP1922GV-Z
MP1922GV-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V Half-Bridge Pre-Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Half Bridge
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 3.1 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP1922
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1922 H-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1922 H-Bridge Gate Drivers are designed for driving two N-channel power MOSFETs with up to 3A source and 4A sink current capability. These gate drivers are single-channel ICs that support up to 100V output supply voltages. The h-bridge gate drivers feature configurable slew rate control, FET desaturation protection, adjustable dead-time control, Under-Voltage Lockout (UVLO), and thermal shutdown. These MP1922 gate drivers are applicable in motor driver applications, automotive pumps, fans, superchargers and actuators, power drills, and e-bikes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,27 € 6.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1922GV-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 100V Half-Bridge Pre-Driver