MCS1802GS-05-Z

Monolithic Power Systems (MPS)
946-MCS1802GS-05-Z
MCS1802GS-05-Z

Mfr.:

Description:
Board Mount Current Sensors 3.3V Hall current sensor. 1.5% accuracy. 2.4kV Isolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
RoHS:  
5 A
Current Sense
5 us
3.3 V
Analog
Brand: Monolithic Power Systems (MPS)
Length: 5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: MCS180
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hall-Effect Based Linear
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCS180x Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4μs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.997
Expected 9/15/2026
25.000
10.000
Expected 11/11/2026
15.000
Expected 5/7/2027
Factory Lead Time:
57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,26 € 11,30 €
2,04 € 20,40 €
1,96 € 98,00 €
1,88 € 188,00 €
1,73 € 865,00 €
1,68 € 1.680,00 €
Full Reel (Order in multiples of 2500)
1,60 € 4.000,00 €