85506-5002

Molex
538-85506-5002
85506-5002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HIGH SPEED TOP ENTRY D TOP ENTRY JACK LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Through Hole
Vertical
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
85506
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Flammability Rating: UL 94 V-0
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 112
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855065002
Unit Weight: 3,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 636

Stock:
636
Can Dispatch Immediately
On Order:
2.464
Expected 1/11/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,37 € 23,70 €
2,19 € 54,75 €
2,06 € 230,72 €
1,85 € 414,40 €
1,78 € 996,80 €
1,58 € 1.592,64 €
1,44 € 3.709,44 €