82-28-3030

Molex
538-82-28-3030
82-28-3030

Mfr.:

Description:
Flat Cables Rib Cbl 1.0MM 100ft RL Tin 30Ckt 28awg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
30 Conductor
28 AWG
1 mm (0.039 in)
Unshielded
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
7 x 36
- 20 C
+ 105 C
24500
Spool
Brand: Molex
Flammability Rating: UL 224 VW-1
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 8
Subcategory: Cable
Part # Aliases: 0082283030
Unit Weight: 1,262 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per Molex PCN 502631, the 82-xx-xxxx series is no longer UL
Processed Wire.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-01

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,97 € 155,97 €
151,47 € 302,94 €
142,49 € 712,45 €
138,61 € 1.108,88 €
136,20 € 3.268,80 €
131,81 € 7.381,36 €