73276-0112

Molex
538-73276-0112
73276-0112

Mfr.:

Description:
RF Connectors / Coaxial Connectors TYPE N STRT PLUG FOR LMR400 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-400
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 11 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73276
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732760112 732760112
Unit Weight: 44,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 26,13 €
22,21 € 222,10 €
20,81 € 520,25 €
19,82 € 991,00 €
18,88 € 1.888,00 €
17,69 € 4.422,50 €
16,90 € 8.450,00 €