73251-3152

Molex
538-73251-3152
73251-3152

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA EDGE MT PCB JACK POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
3 GHz
Solder
Straight
Reverse
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Isolation: Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732513152 732513152
Unit Weight: 4,147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
1.000
Expected 10/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 7,25 €
6,56 € 65,60 €
6,20 € 155,00 €
6,05 € 302,50 €
5,74 € 574,00 €
5,14 € 1.285,00 €
4,83 € 2.415,00 €
4,01 € 4.010,00 €
3,82 € 9.550,00 €