73251-1355

Molex
538-73251-1355
73251-1355

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMT VERT SMA TAPE & REEL & KAPTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Jack (Socket)
18 GHz
Brand: Molex
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 2000
Subcategory: RF Interconnects
Tradename: SMA
Part # Aliases: 732511355 0732511355
Unit Weight: 1,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Specification Sheets

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
5,16 € 51,60 €
4,88 € 122,00 €
4,76 € 238,00 €
4,52 € 452,00 €
4,04 € 1.010,00 €
3,81 € 1.905,00 €
3,38 € 3.380,00 €
3,37 € 6.740,00 €