63816-0285

Molex
538-63816-0285
63816-0285

Mfr.:

Description:
Crimpers / Crimping Tools 220V Battery Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Delivery Restrictions:
 Mouser does not sell this product in your region.
Brand: Molex
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 638160285 0638160285
Unit Weight: 4,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Availability

Stock: