55887-0474

Molex
538-55887-0474
55887-0474

Mfr.:

Description:
I/O Connectors Compact Robot Power Plug Pin Set 4Ckt

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Pin (Male)
4 Position
4.8 mm
250 V
Vertical
55887
- 40 C
+ 105 C
Brand: Molex
Current Rating: 15 A
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Part # Aliases: 0558870474
Unit Weight: 27,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 9/23/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €
8,91 € 89,10 €
8,78 € 175,60 €
8,43 € 421,50 €
7,96 € 796,00 €
7,26 € 1.452,00 €
6,79 € 3.395,00 €
6,23 € 6.230,00 €