55100-0870

Molex
538-55100-0870
55100-0870

Mfr.:

Description:
I/O Connectors 2.0mm I/O Plg Kit Sldr 8Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Plug Kits
Male
8 Position
2 mm
125 V
Gold
Cable Mount
Solder
Vertical
55100
- 40 C
+ 85 C
Bulk
Brand: Molex
Color: Black
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polycarbonate (PC)
Insulation Resistance: 1 GOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 551000870 0551000870
Unit Weight: 11,209 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
100
Expected 12/16/2026
200
Expected 2/3/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €
13,17 € 131,70 €
12,48 € 249,60 €
12,30 € 615,00 €
10,93 € 1.093,00 €
10,17 € 2.034,00 €
9,87 € 4.935,00 €
9,79 € 9.790,00 €