36920-0201

Molex
538-36920-0201
36920-0201

Mfr.:

Description:
Rectangular Cable Assemblies PicoEZmate 2 Circuit 100MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36920
Discrete Wire Cable Assemblies
Discrete Wire
1.5 A
Bulk
Brand: Molex
Pitch: 1.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Tradename: Pico-EZmate
Voltage Rating: 50 V
Part # Aliases: 369200201 0369200201
Unit Weight: 453 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Ezmate Off-the-Shelf Cable Assemblies

Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with various cable lengths (50mm, 150mm, 300mm, 450mm, and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra-low-profile mated heights. The connectors are available in two to six circuits, offering a 1.5A maximum current per contact. Pico-Ezmate meets industrial needs with mated heights of 1.55mm and 1.65mm. The connectors feature an audible click to ensure the secure locking between the receptacle housing and header.

In Stock: 9.228

Stock:
9.228 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
2,00 € 20,00 €
1,89 € 47,25 €
1,85 € 92,50 €
1,76 € 176,00 €
1,54 € 385,00 €
1,50 € 750,00 €
1,30 € 1.300,00 €
1,20 € 2.400,00 €