ZN4PD-642W-S+

Mini-Circuits
139-ZN4PD-642W-S
ZN4PD-642W-S+

Mfr.:

Description:
Signal Conditioning PWR DIV / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
REACH - SVHC:
Signal Conditioning
Dividers
1.6 GHz to 6.4 GHz
4800 MHz
50 Ohms
SMA
- 55 C
+ 100 C
ZN4PD
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ZN4PD DC Pass Power Splitters/Combiners

Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners feature a 400MHz to 7200MHz frequency range, 50Ω impedance rating, and 4-way 0° construction. The ZN4PD series offers low insertion loss, low amplitude unbalance, and low phase unbalance ratings. Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners are ideal for BLUETOOTH®, Wi-Fi®, space research, instrumentation, and high band PCS applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 12/7/2026
30
Expected 1/25/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,85 € 162,85 €
161,71 € 1.617,10 €