ZN2PD-20-S+

Mini-Circuits
139-ZN2PD-20-S+
ZN2PD-20-S+

Mfr.:

Description:
Signal Conditioning 2 Ways DC Pass Power Splitter, 750 - 2000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
SMA
ZN2PD
Bulk
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZN2PD 50Ω DC Pass Power Splitters/Combiners

Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners are 2 Way-0° high power components offering 10W to 25W power handling as a splitter and 1.0W as a combiner. The ZN2PD features low insertion losses across multiple bands in a 350MHz to 18GHz frequency range, minimizing power dissipation and providing excellent signal transmission from input to output. These devices operate within a -55°C to +100°C temperature range, 1.11:1 to 1.4:1 typical VSWR range, and a 0.1dB to 1.0dB typical insertion loss range with a 19dB to 24dB minimum isolation range.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
20
Expected 11/23/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,25 € 92,25 €
85,23 € 852,30 €