ZFRSC-42-S+

Mini-Circuits
139-ZFRSC-42-S
ZFRSC-42-S+

Mfr.:

Description:
Signal Conditioning 2 Ways Resistive Power Splitter, DC - 4200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
0 Hz to 4.2 GHz
50 Ohms
SMA
K18
- 55 C
+ 100 C
ZFRSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.4 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 2-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
175
Expected 11/2/2026
590
260
Expected 11/16/2026
330
Expected 12/21/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,38 € 81,38 €
80,74 € 807,40 €