ZFM-2000+

Mini-Circuits
139-ZFM-2000
ZFM-2000+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZFM
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFM Frequency Mixers

Mini-Circuits ZFM Frequency Mixers offer low conversion loss and various frequency ratings ranging from 1MHz to 3000MHz. These mixers feature a rugged shielded case and good L-R isolation ratings. Additional specifications for these mixers are a 50mW RF power rating, a 40mA IF current rating, and a wide operating temperature range of -55°C to +100°C. Mini-Circuits ZFM Frequency Mixers are suitable for instrumentation, GPS, cellular, and VHF/UHF applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 12/7/2026
30
10
Expected 12/21/2026
20
Expected 2/22/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,52 € 111,52 €
104,90 € 1.049,00 €