VLFX-2500+

Mini-Circuits
139-VLFX-2500
VLFX-2500+

Mfr.:

Description:
Signal Conditioning LTCC Low Pass Filter, DC - 2500 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.5 GHz
0 Hz to 2.5 GHz
50 Ohms
SMA
- 55 C
+ 100 C
VLFX
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.5 dB, 30.3 dB
Mounting: Cable
Factory Pack Quantity: 25
Subcategory: Filters
Type: Coaxial Low Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 10/19/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,16 € 68,16 €