TCW2-2700+

Mini-Circuits
139-TCW2-2700+
TCW2-2700+

Mfr.:

Description:
Signal Conditioning RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
1.6 GHz
2200 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
TCW2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: LTCC Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCW Balun RF Transformers

Mini-Circuits TCW Balun RF Transformers provide a 700MHZ to 6000MHz frequency range and up to two-octave bandwidths. Mini-Circuits TCW Balun RF Transformers feature LTCC construction and a miniature-sized 0603 package. These 50Ω impedance balun RF transformers are ideal for use in various wireless/communications applications, including 5G networks.

In Stock: 446

Stock:
446
Can Dispatch Immediately
On Order:
500
Expected 11/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
3,31 € 165,50 €
2,79 € 279,00 €
2,41 € 482,00 €
Full Reel (Order in multiples of 500)
1,96 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.