SYPJ-2-13+

Mini-Circuits
139-SYPJ-2-13+
SYPJ-2-13+

Mfr.:

Description:
Signal Conditioning Core & Wire 180 Hybrid, 10 - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SYPJ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 2-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner

Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner offers a wide 10MHz to 1000MHz frequency range, a 22dB (typical) isolation, and a high amplitude unbalance of 0.3dB typical. The SYPJ component operates within a -40°C to +85°C temperature range with a 1.1:1 to 1.7:1 VSWR. The Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner is ideal for applications including VHF/UHF, cellular, and other communication systems.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
100
Expected 10/19/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,73 € 9,73 €
9,03 € 451,50 €
Full Reel (Order in multiples of 100)
8,33 € 833,00 €
7,69 € 1.538,00 €
7,19 € 3.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.