SXLP-13+

Mini-Circuits
139-SXLP-13+
SXLP-13+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 13 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
13 MHz
50 Ohms
SMD/SMT
18.8 mm x 11.18 mm x 6.86 mm
- 40 C
+ 85 C
SXLP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SXLP 50Ω SMD Low Pass Filter

Mini-Circuits SXLP 50Ω SMD Low Pass Filter offers high rejection and sharp cut-off within a DC to 10MHz passband and -40°C to +85°C temperature range. The aqueous washable, shielded HF1139 packaged filter features a 0.03dB to 63.37dB insertion loss range and 0.16dB to 32.90dB return loss. Applications include defense communications, receivers/transmitters, and harmonic rejection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
195
Expected 11/2/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,01 € 16,01 €
15,83 € 158,30 €
Full Reel (Order in multiples of 100)
15,83 € 1.583,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.