RMS-5L+

Mini-Circuits
139-RMS-5L
RMS-5L+

Mfr.:

Description:
RF Mixer Level 3, SMT Double Balanced Mixer, RF/LO Freq 400 - 1400 MHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
400 MHz to 1.4 GHz
400 MHz to 1.4 GHz
0 Hz to 800 MHz
+ 85 C
- 40 C
SMD/SMT
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 9 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: RMS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMS Surface Mount Frequency Mixers

Mini-Circuits RMS Surface Mount Frequency Mixers cover wide frequency bands from 5MHz up to 300MHz and have a small package size with 0.25" x 0.31" x 0.1" dimensions. The RMS-25MH+ mixer features excellent L-R isolation and is ideal for cellular applications, satellite distribution, and GPS. The RMS-30+ mixer is ideal for various applications, including GPS, MMDS, and ISM. Mini-Circuits RMS Surface Mount Frequency Mixers offer a 200mW RF power rating, 40mA IF current, 7dB typical conversion loss, and -40°C to +85°C operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,74 € 23,74 €
22,34 € 223,40 €
22,33 € 558,25 €
Full Reel (Order in multiples of 100)
22,33 € 2.233,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.