RC-3MTS-40

Mini-Circuits
139-RC-3MTS-40
RC-3MTS-40

Mfr.:

Description:
RF Modules Transfer, Mechanical Switch, DC - 40000 MHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
RC
RF Switches
40 GHz
USB
23 V
25 V
0 C
+ 40 C
152.4 mm x 114.3 mm x 57.2 mm
Bulk
Brand: Mini-Circuits
Operating Supply Voltage: 23 V to 25 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
USHTS:
8536507000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.570,67 € 4.570,67 €