PWR-18RMS-RC

Mini-Circuits
139-PWR-18RMS-RC
PWR-18RMS-RC

Mfr.:

Description:
RF Test Equipment USB/Ethernet RMS Power Sensor 50 MHz - 18 GHz, -60 to +20 dBm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Sensor
50 MHz to 18 GHz
Brand: Mini-Circuits
Height: 30.5 mm
Length: 118.9 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: PWR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 63.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9031809090
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWR-18RMS-RC USB & Ethernet RMS Power Sensor

Mini-Circuits PWR-18RMS-RC USB and Ethernet RMS Power Sensor provides high-performance measurement of average power levels in a diverse selection of test applications. This cost-effective RMS power sensor operates from 50MHz to 18GHz, detecting input signals as high as +20dBm and down to -60dBm. The compact package features a rubberized outer case for portability and protection, along with an N-type RF input connector, integrated LCD screen, SMB trigger input / output options, and Ethernet / USB control. Measurement software for Windows is included and walks users through the power sensor settings, displays current measurements, and offers data recording and export capabilities. A full API for Windows is also included, with programming instructions and examples. Mini-Circuits PWR-18RMS-RC USB and Ethernet RMS Power Sensor can be fully controlled via Ethernet and USB. The sensor is ideal for testing applications such as 5G FR1, Wi-Fi® 6E, BLUETOOTH®, SATCOM, and more.

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.871,29 € 4.871,29 €