PLS-1+

Mini-Circuits
139-PLS-1+
PLS-1+

Mfr.:

Description:
Signal Conditioning LIMITER / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
100 kHz to 150 MHz
50 Ohms
Through Hole
A01
- 55 C
+ 100 C
PLS
Tube
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Broadband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,30 € 41,30 €
35,91 € 359,10 €
35,57 € 1.067,10 €
35,38 € 1.769,00 €
34,88 € 3.488,00 €
34,75 € 8.687,50 €