LFHK-1575+

Mini-Circuits
139-LFHK-1575+
LFHK-1575+

Mfr.:

Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 1575 MHz, 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1.575 GHz
50 Ohms
SMD/SMT
1008 (2520 metric)
- 55 C
+ 125 C
LFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFHK Low Pass Filters

Mini-Circuits LFHK Low-Pass Filters are miniature, low-temperature co-fired ceramic (LTCC) filters that provide repeatable performance in a rugged ceramic package. These filters are housed in a small 1008 ceramic form factor and are well-suited for environmental extremes of high humidity and temperature. The LFHK series offers low insertion loss over a wide band due to its rugged monolithic construction. Typical applications for Mini-Circuits LFHK Low Pass Filters include test and measurement equipment, harmonic rejection, VHF/UHF transmitters/receivers, and lab use.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,13 € 28,13 €
25,32 € 253,20 €
22,78 € 455,60 €
20,50 € 1.025,00 €
18,46 € 1.846,00 €
17,16 € 3.432,00 €
Full Reel (Order in multiples of 500)
16,60 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.