LDPQ-550-252+

Mini-Circuits
139-LDPQ-550-252+
LDPQ-550-252+

Mfr.:

Description:
Signal Conditioning LTCC Diplexer, DC-500/1300-2500 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
2.5 GHz
0 Hz to 2.5 GHz
50 Ohms
SMD/SMT
1008 (2520 metric)
- 55 C
+ 125 C
LDPQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.4 dB, 0.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Miniature Low Temperature Co-Fired Ceramic Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDPQ LTCC SMT Diplexers

Mini-Circuits LDPQ LTCC SMT Diplexers feature a small 1008 package size with a 2.5mm x 2mm footprint. These passive devices offer temperature stability, 50Ω impedance, and LTCC construction. The frequency range covers DC to 3000MHz (DC to 1280MHz, 1550MHz to 3000MHz). Mini-Circuits LDPQ Ceramic Diplexers have an operating temperature range of -55°C to +125°C. Typical applications include communication systems, GSM systems, military, GPS, and the Internet of Things (IoT).

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,72 € 7,72 €
6,05 € 302,50 €
5,25 € 525,00 €
5,00 € 1.000,00 €
Full Reel (Order in multiples of 500)
4,67 € 2.335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.