K1-VAT2+

Mini-Circuits
139-K1-VAT2+
K1-VAT2+

Mfr.:

Description:
Attenuators - Interconnects KIT FXD SS ATTEN / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 6 GHz
3 dB
2 W
Male / Female
50 Ohms
K1
Bulk
Brand: Mini-Circuits
Length: 25.5 mm
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Designer Kits

Mini-Circuits Designer Kits are plug-in, surface-mount, and coaxial components kits to aid the evaluation, design, and prototype stages. The kits provide components for the testing laboratory, and each kit contains a carefully selected group of models.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 8/31/2026
18
Expected 10/26/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,28 € 96,28 €