GAT-0+

Mini-Circuits
139-GAT-0+
GAT-0+

Mfr.:

Description:
Attenuators 0 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-4
0 dB
8 GHz
50 Ohms
1 Channel
1.25
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 500 mW
Product Type: Attenuators
Series: GAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GAT Fixed Attenuators

Mini-Circuits GAT Fixed Attenuators are housed in a miniature package MCLP™ 3mm x 3mm. The attenuators are specified to 8000MHz, and useable to 10000MHz. The devices have excellent VSWR, 1:15:1 typ.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.397
Expected 9/7/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
3,60 € 180,00 €
3,47 € 347,00 €
3,04 € 608,00 €
Full Reel (Order in multiples of 500)
3,03 € 1.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.