CBN-2FT-SMSM+

Mini-Circuits
139-CBN-2FT-SMSM
CBN-2FT-SMSM+

Mfr.:

Description:
RF Cable Assemblies Phase-Stable Flex Cable, DC-26.5 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Pin (Male)
Straight
SMA
Pin (Male)
Straight
50 Ohms
26.5 GHz
Bulk
Brand: Mini-Circuits
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CBN
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBN Flexible Test Cables

Mini-Circuits CBN Flexible Test Cables are high-performance cables with a DC to 26.5GHz frequency range. These SMA-male to SMA-male cables are ideal for interconnecting coaxial components and subassemblies. The CBN cables offer low loss dielectric and excellent amplitude stability. These cables feature a 50Ω impedance74% velocity of propagation, <1.3:1 VSWR, and 3dB maximum insertion loss at 26.5GHz (3 feet). The CBN cables are ideal for high-speed data systems, instrumentation, precision measurement, high-volume production test, R&D labs, circuit-level breadboarding, equipment racks, and tight/limited spacing applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 8/17/2026
160
40
Expected 9/9/2026
30
Expected 9/21/2026
30
Expected 10/19/2026
30
Expected 10/20/2026
30
Expected 10/28/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,07 € 121,07 €