MIKROE-2154

Mikroe
932-MIKROE-2154
MIKROE-2154

Mfr.:

Description:
Daughter Cards & OEM Boards Signal Relay click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Boards
GV5-1
Brand: Mikroe
Interface Type: PWM
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: GV5-1
Tradename: mikroBUS
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Serbia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Relay 2 Click

Mikroe Relay 2 Click features two LCA717 single-pole OptoMOS® solid-state relays and two screw terminals for connecting the wiring. Mikroe Relay 2 Click has a load current of 2A, a low maximum on-resistance of 0.15Ω, a blocking voltage of 30V, OptoMOS optically coupled outputs, a signal LED, and are designed to use a 3.3V power supply only.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 8/24/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €