NMTC-S40400XFYHSAY-10B

Microtips Technology
668-NC-S40400XFYSAY
NMTC-S40400XFYHSAY-10B

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
40 x 4
190 mm x 54 mm x 14 mm
STN
LED Yellow/Green
Yellow
Bulk
Brand: Microtips Technology
Product Type: LCD Character Displays
Factory Pack Quantity: 50
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Microtips Technology LCD Character Displays

668-NC-S40400XFYSAY

Microtips has changed part number NMTC-S40400XFYHSAY-10 to part
NMTC-S40400XFYHSAY-10B. Part's only difference is an IC change
from a Sunplus driver IC to a Sitronix driver IC. Please see
data sheet online at mouser.com for compliance.



5-0309-7

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,82 € 18.410,00 €