AWL-2801424T70N01

Microtips Technology
668-AWL2801424T70N01
AWL-2801424T70N01

Mfr.:

Description:
TFT Displays & Accessories 7.0" 280 x 1424 Bar-Type TFT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
8.6 mA
IPS TFT LCD Display Modules
7 in
MIPI
LED, White
33.6 mm x 170.88 mm
38.2 mm x 181.47 mm x 3.5 mm
3 V to 3.6 V
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: AWL
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWL Bar-Type TFT Displays

Microtips Technology AWL Bar-Type TFT Displays are engineered for optimal performance and versatility. The displays feature an RGB vertical stripe color filter array that delivers vibrant and accurate color reproduction. Utilizing an In-Plane Switching (IPS) normally black display mode, these screens ensure wide viewing angles, allowing clear visibility from all directions. The displays boast a minimum lifespan of 25,000 hours, making them reliable for extended use. The Microtips Technology AWL Bar-Type TFT Displays offer high resolution and energy efficiency. With an operating temperature range of -20°C to +70°C, these displays are well-suited for various environments, from industrial settings to outdoor applications, ensuring consistent performance in diverse conditions.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,22 € 68,22 €
56,67 € 566,70 €
50,65 € 5.065,00 €
500 Quote