MT46V64M8P-5B:J

340-122948-TRAY
MT46V64M8P-5B:J

Mfr.:

Description:
DRAM DDR 512Mbit 8 66/66TSOP 1 CT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM - DDR
512 Mbit
8 bit
200 MHz
TSOP-66
64 M x 8
700 ps
2.5 V
2.7 V
0 C
+ 70 C
MT46V
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Supply Current - Max: 85 mA
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR SDRAM

Micron DDR SDRAM is revolutionary and pioneering technology that allows applications to transfer data on the rising and falling edges of a clock signal. This doubles bandwidth and improves performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus, so data capture can happen two times each clock cycle.

Availability

Stock: