ZL38AMBLDF1

Microchip Technology
494-ZL38AMBLDF1
ZL38AMBLDF1

Mfr.:

Description:
Audio DSPs Audio processor for HD audio for Ambarella video processors.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Audio DSPs
RoHS:  
1 Channel
48 kHz
16 bit
I2C, I2S, SPI, UART
VQFN-64
1.2 V, 3.3 V
1.2 V, 3.3 V
Reel
SMD/SMT
Brand: Microchip Technology
Development Kit: ZLK38000
Number of Converters: 2 Converter
Product: Audio Processors
Product Type: Audio DSPs
Factory Pack Quantity: 2700
Subcategory: Audio ICs
Type: Security Camera
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 2700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2700)
14,16 € 38.232,00 €