ZL30260LDF1

Microchip Technology
494-ZL30260LDF1
ZL30260LDF1

Mfr.:

Description:
Clock Generators & Support Products 6-Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
miClockSynth
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 2700
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

miClockSynth™ ZL3026x Synthesizers & Converters

Microsemi miClockSynth™ ZL3026x devices simplify board design by generating up to four independent frequency families of ultra-low jitter clock signals from a crystal source or clock input. The ZL3026x miClockSynth devices consist of high-performance frequency synthesizers and rate converters. Thanks to its ultra-low 170fs RMS output jitter performance, the ZL3026x devices can provide any-rate frequency conversion with any input frequency ranging from 10MHz to 1.2GHz to any output frequency less than 1Hz and up to 1GHz. The miClockSynth design enables it to create a complete clock-tree and replace a number of multipliers, synthesizers, and oscillators. This simplifies board design and improves design reliability. miClockSynth provides these benefits by offering up to four independent frequency families with ultra-low jitter performance and up to two fractional-N analog phase locked loops with a fractional and integer divider. The miClockSynth ZL3026x’s intuitive graphical user interface (GUI) allows designers to create factory pre-programmed factory devices through miClockDesigner™.
Learn More

ZL3026x miClockSynth Universal Clock Generators

Microchip ZL3026x miClockSynth Universal Clock Generators distribute several clock frequencies to multiple loads, which improves design reliability, reduces BOM costs, and simplifies a design. The ZL3026x devices create a complex clock tree, replacing several multipliers, synthesizers, and oscillators on a board. With a small package and best-in-class jitter performance, these devices target clock synthesis and frequency conversion applications with tough jitter budgets and tight board space restrictions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 2700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2700)
10,89 € 29.403,00 €