WILCS02ICT-I/ZZX

Microchip Technology
579-WILCS02ICTIZZX
WILCS02ICT-I/ZZX

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
2.4 GHz
3 V
3.6 V
94 mA
288 mA
- 40 C
+ 105 C
Reel
Antenna Connector Type: U.FL
Brand: Microchip Technology
Dimensions: 7 mm x 7 mm x 0.85 mm
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310015
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WILCS02 Wi-Fi® Network Controller ICs/Modules

Microchip Technology WILCS02 Wi-Fi® Network Controller Modules are fully RF and Wi-Fi Alliance™-certified wireless modules based on the WILCS02IC single chip 2.4GHz and IEEE® 802.11b/g/n-compliant IC. The WILCS02IC features an integrated High-Power Amplifier (HPA), Low-Noise Amplifier (LNA), and Radio Frequency (RF) switches for TX/RX control. WILCS02IC is a Link Controller IC with a hardware-based security accelerator. The WILCS02IC and WILCS02 module operates at a single supply voltage VDD and VDDIO (3.3V typical).

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,72 € 8.160,00 €