TPG100015-G3

Microchip Technology
579-TPG100015-G3
TPG100015-G3

Mfr.:

Description:
Programmers - Processor Based Softlog ICP2COMBO(G3)-DPX-8 8-Channel Gang Programmer

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmers - Processor Based
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Gang Programmers
ICP2COMBO
dsPIC, PIC
1.8 V to 5.5 V
Brand: Microchip Technology
Data Bus Width: 8 bit, 16 bit, 32 bit
Interface Type: ICSP, JTAG, QSPI, SPI, SWD, UPDI
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 2,445 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471900000
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICP2 (G3) ICSP Production Programmers

Microchip ICP2 (G3) ICSP Production Programmers are cost-effective programmers that operate with a PC or as a standalone unit. These programmers programs 8-bit PIC MCUs and serial EEPROMs. The ICP2 production programmers hardware is designed to support popular programming interfaces (ICSP, JTAG, SWD, UPDI, SPI, and QSPI). These programmers feature very fast programming and have an onboard 32Mbyte flash memory per channel for non-volatile storage of the HEX.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.546,89 € 4.546,89 €