RE46C114E8F

Microchip Technology
579-RE46C114E8F
RE46C114E8F

Mfr.:

Description:
Smoke Detectors ION SMOKE DET IC AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
Ionization Smoke Detector IC
Ionization
Analog
2.75 uA, 60 uA
12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Output Signal Type: Analog
Package/Case: PDIP-8
Packaging: Tube
Product Type: Smoke Detectors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 950   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,682 € 647,90 €
0,677 € 677,00 €
0,675 € 3.375,00 €
0,673 € 6.730,00 €