PIC18F83J90-I/PT

Microchip Technology
579-PIC18F83J90-I/PT
PIC18F83J90-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 8KB FL 1024b RAM 67I/O 8b Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
8 kB
1 kB
TQFP-80
40 MHz
10 bit
67 I/O
2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F8xJ90
Tray
Brand: Microchip Technology
Interface Type: AUSART, EUSART, I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 513,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC18F86J90 & PIC18F87J90 Microcontrollers

Microchip Technology PIC18F86J90 and PIC18F87J90 Microcontrollers are 8-bit MCUs featuring an integrated Real-Time Clock and Calendar (RTCC) and Charge Time Measurement Unit (CTMU) for capacitive touch sensing or precise time measurement. The PIC18F86J90 and PIC18F87J90 MCUs feature nanoWatt technology and extend the memory reach and peripheral set of the LCD MCU portfolio. These MCUs feature 64KB to 128KB Flash and 4KB RAM in 64-pin and 80-pin packages, providing an easy migration path across Microchip´s entire LCD-drive MCU portfolio and simplified application upgrades.

In Stock: 3.099

Stock:
3.099 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,59 € 89,75 €
3,58 € 426,02 €