PIC16C64A-10/PT

Microchip Technology
579-PIC16C64A-10/PT
PIC16C64A-10/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
2 kB
128 B
PDIP-40
20 MHz
No ADC
33 I/O
4 V
6 V
Through Hole
8 bit
0 C
+ 70 C
PIC16(L)C6x
Tray
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: EPROM
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 1.336,00 €

Similar Product

Microchip Technology PIC16F74-I/PT
Microchip Technology
8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O