PD-OUT/SP11

Microchip Technology
494-PD-OUT/SP11
PD-OUT/SP11

Mfr.:

Description:
Connectorised Surge Protectors 1-port Outdoor Surge protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Surge Protector
RJ-45
Chassis Mount
Connector
120 VAC
2 A
RJ45
Ethernet Network
- 40 C
+ 85 C
PD-OUT
Bulk
Brand: Microchip Technology
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Unit Weight: 463,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) Midspans

Microsemi / Microchip Power over Ethernet (PoE) Midspans offer IEEE 802.3af-compliant single-port solutions for powering devices, indoor applications, and outdoor installations. Midspans are additional PoE power sources that can be used with a non-PoE Switch or a PoE Switch that is at capacity and is already in place or is about to be installed in a network. Microsemi / Microchip PoE systems portfolio enables delivery of up to 95W of flexible and reliable power over Ethernet to WLAN access points, VoIP phones, IP cameras, thin/zero clients, and other PoE-powered devices.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
80
Expected 10/19/2026
130
Expected 11/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,58 € 74,58 €