MSC360SMA120SDT/R

Microchip Technology
579-MSC360SMA120SDTR
MSC360SMA120SDT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 360 mOhm TO-263-7 XL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
12 A
450 mOhms
- 10 V, + 23 V
5 V
21 nC
- 55 C
+ 175 C
92 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 6 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 6 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
3,75 € 3.000,00 €
4.800 Quote