MMS008AA

Microchip Technology
494-MMS008AA
MMS008AA

Mfr.:

Description:
RF Switch ICs DC-8 GHz GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Switch ICs
RoHS:  
SP4T
0 Hz
8 GHz
1.6 dB
45 dB
- 40 C
+ 85 C
SMD/SMT
Die
GaAs
Brand: Microchip Technology
High Control Voltage: - 5 V to - 4.2 V
Number of Switches: Quad
Off Time - Max: 35 ns
On Time - Max: 85 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,02 € 1.351,00 €
26,97 € 2.697,00 €
26,68 € 6.670,00 €
500 Quote