MIC5504-2.2YMT-TZ

Microchip Technology
998-MIC5504-2.2YMTTZ
MIC5504-2.2YMT-TZ

Mfr.:

Description:
LDO Voltage Regulators Single 300mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TDFN-4
2.2 V
300 mA
1 Output
2.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
MIC550x
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 160 mV
Line Regulation: 0.3 %/V
Load Regulation: 40 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5504-2.2YMT TZ
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC550x Single 300mA LDOs

Microchip MIC550x Single 300mA LDOs are advanced general-purpose LDOs ideal for powering general-purpose portable devices. The MIC550x family provides a high-performance 300mA LDO in an ultra-small 1×1mm package. The MIC5502 and MIC5504 LDOs include an auto discharge feature on the output that is activated when the enable pin is low. 
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,138 € 1.380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,19 €
Min:
1