MIC5305-2.8YML-TR

Microchip Technology
998-MIC5305-2.8YMLTR
MIC5305-2.8YML-TR

Mfr.:

Description:
LDO Voltage Regulators 150mA uCap Ultra Low Dropout High PSRR LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-6
2.8 V
150 mA
1 Output
Positive
90 uA
2.25 V
5.5 V
65 dB
Fixed
- 40 C
+ 125 C
85 mV
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 110 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC5305-2.8YML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.775

Stock:
4.775 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,504 € 12,60 €
0,478 € 47,80 €
Full Reel (Order in multiples of 5000)
0,425 € 2.125,00 €