MIC5264-SGYML-TR

Microchip Technology
998-MIC5264-SGYMLTR
MIC5264-SGYML-TR

Mfr.:

Description:
LDO Voltage Regulators Dual uCap LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-10
1.8 V, 3.3 V
150 mA
2 Output
Positive
200 nA
2.7 V
5.5 V
64 dB
Fixed
- 40 C
+ 125 C
210 mV
MIC5264
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Line Regulation: 0.05 %
Load Regulation: 2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: uCap LDO Regulator
Voltage Regulation Accuracy: 3 %
Part # Aliases: MIC5264-SGYML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,688 € 3.440,00 €