MIC2550AYTS

Microchip Technology
998-MIC2550AYTS
MIC2550AYTS

Mfr.:

Description:
USB Interface IC USB Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
MIC2550
SMD/SMT
TSSOP-14
USB
4 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data Rate: 12 Mb/s
Operating Supply Current: 50 mA
Operating Supply Voltage: 4 V to 5.25 V
Product: USB Transceivers
Product Type: USB Interface IC
Speed: High Speed (HS)
Standard: USB 2.0
Factory Pack Quantity: 94
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €