MIC2133YML-TR

Microchip Technology
494-MIC2133YML-TR
MIC2133YML-TR

Mfr.:

Description:
Switching Controllers 75V, Dual Phase Advanced COT PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
85 %
600 mV to 28 V
100 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Microchip Technology
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 75 V
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2133 Dual Phase Synchronous Buck Controllers

Microchip Technology MIC2133 Dual Phase Synchronous Buck Controllers is a constant on-time controller with a unique adaptive on-time control architecture. The device has HyperLight Load and phase shedding features enabled. The MIC2133 operates over an input supply range from 8V to 75V. The output voltage is adjustable to 0.6V with an ensured accuracy of ±1% at the FBS pin. The device operates with a programmable switching frequency from 100kHz to 1MHz per phase.

In Stock: 3.571

Stock:
3.571 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3571 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,90 € 47,50 €
1,89 € 945,00 €
Full Reel (Order in multiples of 3300)
1,75 € 5.775,00 €
9.900 Quote