MCP6V82T-E/MSVAO

Microchip Technology
579-MCP6V82T-E/MSVAO
MCP6V82T-E/MSVAO

Mfr.:

Description:
Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5 MHz
4 V/us
9 uV
2 pA
5.5 V
2.2 V
500 uA
40 mA
136 dB
13 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6V82
AEC-Q100
Reel
Amplifier Type: Zero-Drift Op Amp
Brand: Microchip Technology
In - Input Noise Current Density: 6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 127 dB
Settling Time: 30 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 151 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,42 € 6.050,00 €